Parametric Equivalent

309-60329 | |
|---|---|
DigiKey Part Number | 309-60329-ND |
Manufacturer | |
Manufacturer Product Number | 309-60329 |
Description | HEATSHRINK 1-1/2"X100' WH |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1 1/2" WT 100' | 3M | 605 | 19-FP-30111/2"WT100'-ND | 135,23000 Kč | Parametric Equivalent |







