
309-60331 | |
|---|---|
DigiKey Part Number | 309-60331-ND |
Manufacturer | |
Manufacturer Product Number | 309-60331 |
Description | HEATSHRINK 1-1/2"X100' GRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Green 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 012,35200 Kč | 30 123,52 Kč |
| Unit Price without VAT: | 3 012,35200 Kč |
|---|---|
| Unit Price with VAT: | 3 644,94592 Kč |






