FSD76-8-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSD76-8-D

FSD76-8-3K8

DigiKey Part Number
298-FSD76-8-3K8TR-ND - Tape & Reel (TR)
298-FSD76-8-3K8CT-ND - Cut Tape (CT)
298-FSD76-8-3K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSD76-8-3K8
Description
CONN FERRULE DIN 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
14.50mm
Length - Pin
8.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
103,06200 Kč30,62 Kč
252,96600 Kč74,15 Kč
502,90780 Kč145,39 Kč
1002,84330 Kč284,33 Kč
2502,76288 Kč690,72 Kč
5002,70416 Kč1 352,08 Kč
1 0002,64583 Kč2 645,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,55619 Kč7 668,57 Kč
6 0002,50116 Kč15 006,96 Kč
9 0002,46947 Kč22 225,23 Kč
15 0002,43011 Kč36 451,65 Kč
21 0002,40450 Kč50 494,50 Kč
30 0002,37763 Kč71 328,90 Kč
75 0002,30994 Kč173 245,50 Kč
150 0002,25995 Kč338 992,50 Kč
300 0002,21097 Kč663 291,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč