EV14-56RB-Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 194
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 765
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 400
Unit Price: 29,82000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4 282
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,06005 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 127
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 482
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 646
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 799
Unit Price: 10,08000 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV14-56RB-Q

DigiKey Part Number
298-16770-ND
Manufacturer
Manufacturer Product Number
EV14-56RB-Q
Description
STRONGHOLD RING TERMINAL, VINYL
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.120" (28.45mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types