EEE-HAH330UAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 6 464
Unit Price: 15,33000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 948
Unit Price: 21,63000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 5 922
Unit Price: 18,48000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 000
Unit Price: 17,64000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 17
Unit Price: 15,96000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 445
Unit Price: 11,55000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 286
Unit Price: 21,84000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 5,87104 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 24
Unit Price: 21,21000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 744
Unit Price: 13,65000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 4 890
Unit Price: 23,94000 Kč
Datasheet

Similar


Nichicon
In Stock: 3 456
Unit Price: 21,84000 Kč
Datasheet

Similar


Nichicon
In Stock: 488
Unit Price: 31,71000 Kč
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAH330UAP

DigiKey Part Number
PCE4715TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-HAH330UAP
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAH330UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
119 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H330PPanasonic Industry6 464PCE3813CT-ND15,33000 KčUpgrade
EEE-TG1H330UPPanasonic Industry13 948PCE4077CT-ND21,63000 KčUpgrade
EEE-FC1H330PPanasonic Industry5 922PCE4018CT-ND18,48000 KčSimilar
EEE-HA1H330APPanasonic Industry1 000PCE4673CT-ND17,64000 KčSimilar
EEE-HA1H330PPanasonic Industry17PCE4216CT-ND15,96000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,12170 Kč4 121,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,12170 Kč
Unit Price with VAT:4,98726 Kč