Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Similar

EEE-HAH330XAP | |
|---|---|
DigiKey Part Number | PCE4644TR-ND - Tape & Reel (TR) PCE4644CT-ND - Cut Tape (CT) PCE4644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAH330XAP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAH330XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H330XP | Panasonic Industry | 1 769 | PCE3814CT-ND | 14,70000 Kč | Upgrade |
| EEE-FC1H330P | Panasonic Industry | 5 922 | PCE4018CT-ND | 18,48000 Kč | Similar |
| EEE-HA1H330AP | Panasonic Industry | 1 000 | PCE4673CT-ND | 17,64000 Kč | Similar |
| EEE-HA1H330P | Panasonic Industry | 17 | PCE4216CT-ND | 15,96000 Kč | Similar |
| EEE-HA1H330UP | Panasonic Industry | 1 969 | PCE4217CT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,45487 Kč | 6 218,77 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











