Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HC1H330P | |
|---|---|
DigiKey Part Number | EEE-HC1H330P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H330AP | Panasonic Industry | 1 000 | PCE4673CT-ND | 17,64000 Kč | Direct |
| EEE-HA1H330P | Panasonic Industry | 17 | PCE4216CT-ND | 15,96000 Kč | Direct |
| EEE-HB1H330AP | Panasonic Industry | 286 | PCE4763CT-ND | 21,84000 Kč | Direct |
| EEE-FC1H330P | Panasonic Industry | 5 922 | PCE4018CT-ND | 18,48000 Kč | Similar |
| EEE-HA1H330UP | Panasonic Industry | 1 969 | PCE4217CT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,87104 Kč | 5 871,04 Kč |
| Unit Price without VAT: | 5,87104 Kč |
|---|---|
| Unit Price with VAT: | 7,10396 Kč |











