
EEE-FC1H330P | |
|---|---|
DigiKey Part Number | PCE4018TR-ND - Tape & Reel (TR) PCE4018CT-ND - Cut Tape (CT) PCE4018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J330P | Panasonic Industry | 1 997 | PCE3822CT-ND | 19,32000 Kč | Upgrade |
| EEE-FK1K330P | Panasonic Industry | 1 972 | PCE3829CT-ND | 19,32000 Kč | Upgrade |
| EEE-HAH330UAP | Panasonic Industry | 0 | PCE4715TR-ND | 4,12170 Kč | Similar |
| EEE-HD1H330P | Panasonic Industry | 24 | PCE4978CT-ND | 21,21000 Kč | Similar |
| EEE-HA1H330AP | Panasonic Industry | 1 000 | PCE4673CT-ND | 17,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 8,80660 Kč | 440,33 Kč |
| 100 | 7,89730 Kč | 789,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,21372 Kč | 3 106,86 Kč |
| 1 000 | 5,72804 Kč | 5 728,04 Kč |
| 1 500 | 5,48300 Kč | 8 224,50 Kč |
| 2 500 | 5,20969 Kč | 13 024,23 Kč |
| 3 500 | 5,04900 Kč | 17 671,50 Kč |
| 5 000 | 4,89371 Kč | 24 468,55 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

