33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1H330MNL1GS

DigiKey Part Number
493-9524-2-ND - Tape & Reel (TR)
493-9524-1-ND - Cut Tape (CT)
493-9524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1H330MNL1GS
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1H330MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
115.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,81700 Kč138,17 Kč
5010,47800 Kč523,90 Kč
1009,42390 Kč942,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,60800 Kč3 804,00 Kč
1 0007,03517 Kč7 035,17 Kč
1 5006,74610 Kč10 119,15 Kč
2 5006,42379 Kč16 059,48 Kč
3 5006,23431 Kč21 820,08 Kč
5 0006,05125 Kč30 256,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč