33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1H330AP

DigiKey Part Number
PCE4763TR-ND - Tape & Reel (TR)
PCE4763CT-ND - Cut Tape (CT)
PCE4763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1H330AP
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1H330AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1H330APPanasonic Industry1 000PCE4673CT-ND17,64000 KčDirect
EEE-HA1H330PPanasonic Industry17PCE4216CT-ND15,96000 KčDirect
EEE-FK1J330PPanasonic Industry1 997PCE3822CT-ND19,32000 KčUpgrade
EEE-FK1K330PPanasonic Industry1 972PCE3829CT-ND19,32000 KčUpgrade
EEE-FC1H330PPanasonic Industry5 922PCE4018CT-ND18,48000 KčSimilar
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,88000 Kč138,80 Kč
5010,53260 Kč526,63 Kč
1009,47430 Kč947,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,50972 Kč3 754,86 Kč
1 0006,94509 Kč6 945,09 Kč
1 5006,66015 Kč9 990,23 Kč
2 5006,34232 Kč15 855,80 Kč
3 5006,15553 Kč21 544,35 Kč
5 0005,97502 Kč29 875,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč