
50TZV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-1656-2-ND - Tape & Reel (TR) 1189-1656-1-ND - Cut Tape (CT) 1189-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV33M6.3X8 |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV33M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | 1,05000 Kč | Direct |
| EEE-FK1H330XL | Panasonic Industry | 3 838 | 10-EEE-FK1H330XLCT-ND | 0,62000 Kč | Parametric Equivalent |
| EEE-FK1H330XP | Panasonic Industry | 1 769 | PCE3814CT-ND | 0,59000 Kč | Parametric Equivalent |
| EMZA500ARA330MF80G | Chemi-Con | 900 | 565-EMZA500ARA330MF80GCT-ND | 0,67000 Kč | Parametric Equivalent |
| UCD1H330MCL1GS | Nichicon | 3 305 | 493-6181-1-ND | 0,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 4,92610 Kč | 492,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,57759 Kč | 3 219,83 Kč |
| 1 800 | 3,29121 Kč | 5 924,18 Kč |
| 2 700 | 3,14651 Kč | 8 495,58 Kč |
| 4 500 | 2,98517 Kč | 13 433,27 Kč |
| 6 300 | 2,89036 Kč | 18 209,27 Kč |
| 9 000 | 2,79871 Kč | 25 188,39 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

