
EEE-FK1H330XL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H330XLTR-ND - Tape & Reel (TR) 10-EEE-FK1H330XLCT-ND - Cut Tape (CT) 10-EEE-FK1H330XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H330XL |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H330XL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 50 | 7,15620 Kč | 357,81 Kč |
| 100 | 6,39600 Kč | 639,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,63846 Kč | 4 174,61 Kč |
| 1 800 | 4,29047 Kč | 7 722,85 Kč |
| 2 700 | 4,11483 Kč | 11 110,04 Kč |
| 4 500 | 3,91888 Kč | 17 634,96 Kč |
| 6 300 | 3,80377 Kč | 23 963,75 Kč |
| 9 000 | 3,69250 Kč | 33 232,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

