
EMVH500ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA330MHA0GTR-ND - Tape & Reel (TR) 565-EMVH500ARA330MHA0GCT-ND - Cut Tape (CT) 565-EMVH500ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA330MHA0G |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA330MHA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 148.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 50 | 11,58240 Kč | 579,12 Kč |
| 100 | 10,43600 Kč | 1 043,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,45926 Kč | 4 229,63 Kč |
| 1 000 | 7,83624 Kč | 7 836,24 Kč |
| 1 500 | 7,52177 Kč | 11 282,66 Kč |
| 2 500 | 7,17124 Kč | 17 928,10 Kč |
| 3 500 | 6,96516 Kč | 24 378,06 Kč |
| 5 000 | 6,76610 Kč | 33 830,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

