



UUQ1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-3211-2-ND - Tape & Reel (TR) 493-3211-1-ND - Cut Tape (CT) 493-3211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H330MCL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1J330MNL1GS | Nichicon | 3 832 | 493-6400-1-ND | 15,96000 Kč | Upgrade |
| UCD1K330MNL1GS | Nichicon | 512 | 493-6411-1-ND | 15,96000 Kč | Upgrade |
| UCJ1H330MCL1GS | Nichicon | 1 021 | 493-9400-1-ND | 19,53000 Kč | Upgrade |
| UCZ1H330MCL1GS | Nichicon | 3 970 | 493-7030-1-ND | 22,47000 Kč | Upgrade |
| UCZ1J330MCL6GS | Nichicon | 875 | 493-7037-1-ND | 22,26000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 50 | 15,71920 Kč | 785,96 Kč |
| 100 | 14,23660 Kč | 1 423,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,68538 Kč | 5 842,69 Kč |
| 1 000 | 10,88200 Kč | 10 882,00 Kč |
| 1 500 | 10,47674 Kč | 15 715,11 Kč |
| 2 500 | 10,02486 Kč | 25 062,15 Kč |
| 3 500 | 9,75927 Kč | 34 157,44 Kč |
| 5 000 | 9,50269 Kč | 47 513,45 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

