33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C
CJ-SERIES-8x12mm
Doctor Capacitor Episode Two: Terms

UCJ1H330MCL1GS

DigiKey Part Number
493-9400-2-ND - Tape & Reel (TR)
493-9400-1-ND - Cut Tape (CT)
493-9400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1H330MCL1GS
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1H330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
200 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
2Ohm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,36800 Kč123,68 Kč
509,35260 Kč467,63 Kč
1008,39500 Kč839,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,74372 Kč3 371,86 Kč
1 0006,22360 Kč6 223,60 Kč
1 5005,96091 Kč8 941,36 Kč
2 5005,66812 Kč14 170,30 Kč
3 5005,49590 Kč19 235,65 Kč
5 0005,32954 Kč26 647,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč