Direct
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECA-2AM471 | |
|---|---|
DigiKey Part Number | P5316-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2AM471 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM471 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG471 | Panasonic Industry | 0 | P5850-ND | 54,38000 Kč | Direct |
| ECA-2AM471B | Panasonic Industry | 238 | 10-ECA-2AM471BCT-ND | 46,62000 Kč | Parametric Equivalent |
| EKMQ101EC5471ML25S | Chemi-Con | 0 | EKMQ101EC5471ML25S-ND | 19,90946 Kč | Direct |
| EKMQ101ELL471ML25S | Chemi-Con | 0 | 565-EKMQ101ELL471ML25S-ND | 72,02000 Kč | Direct |
| ESMQ101ELL471ML25S | Chemi-Con | 0 | ESMQ101ELL471ML25S-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 50 | 23,60180 Kč | 1 180,09 Kč |
| 100 | 21,53550 Kč | 2 153,55 Kč |
| 500 | 17,98394 Kč | 8 991,97 Kč |
| 1 000 | 16,86580 Kč | 16 865,80 Kč |
| 2 500 | 15,67291 Kč | 39 182,28 Kč |
| 5 000 | 14,94667 Kč | 74 733,35 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |













