
477CKS100M | |
|---|---|
DigiKey Part Number | 1572-1748-ND |
Manufacturer | |
Manufacturer Product Number | 477CKS100M |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 352.7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.395 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.30175 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 352.7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2A471MHD | Nichicon | 404 | 493-16112-ND | 39,06000 Kč | Direct |
| 100PX470MEFC16X25 | Rubycon | 96 | 100PX470MEFC16X25-ND | 52,08000 Kč | Upgrade |
| 100PK470MEFC16X25 | Rubycon | 400 | 1189-100PK470MEFC16X25-ND | 49,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 50 | 40,79500 Kč | 2 039,75 Kč |
| 100 | 37,56750 Kč | 3 756,75 Kč |
| 500 | 32,01902 Kč | 16 009,51 Kč |
| 1 000 | 30,27366 Kč | 30 273,66 Kč |
| 2 500 | 28,41281 Kč | 71 032,02 Kč |
| 5 000 | 27,28018 Kč | 136 400,90 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

