



UVK2A471MHD | |
|---|---|
DigiKey Part Number | 493-16112-ND |
Manufacturer | |
Manufacturer Product Number | UVK2A471MHD |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 50 | 19,77180 Kč | 988,59 Kč |
| 400 | 15,24875 Kč | 6 099,50 Kč |
| 800 | 14,21880 Kč | 11 375,04 Kč |
| 1 200 | 13,69892 Kč | 16 438,70 Kč |
| 2 800 | 12,77878 Kč | 35 780,58 Kč |
| 5 200 | 12,22713 Kč | 63 581,08 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

