470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PX470MEFC16X25

DigiKey Part Number
100PX470MEFC16X25-ND
Manufacturer
Manufacturer Product Number
100PX470MEFC16X25
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100PX470MEFC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.056 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ2A471MHD1AANichicon218UVZ2A471MHD1AA-ND35,49000 KčParametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1034,35300 Kč343,53 Kč
5026,97820 Kč1 348,91 Kč
10024,64750 Kč2 464,75 Kč
60020,28512 Kč12 171,07 Kč
1 20019,08368 Kč22 900,42 Kč
3 00017,80224 Kč53 406,72 Kč
5 40017,13157 Kč92 510,48 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč