470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVZ2A471MHD1AA

DigiKey Part Number
UVZ2A471MHD1AA-ND
Manufacturer
Manufacturer Product Number
UVZ2A471MHD1AA
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.0725 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX470MEFC16X25Rubycon96100PX470MEFC16X25-ND52,08000 KčParametric Equivalent
In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,70700 Kč237,07 Kč
5019,01580 Kč950,79 Kč
10017,56480 Kč1 756,48 Kč
63014,84325 Kč9 351,25 Kč
1 26014,13215 Kč17 806,51 Kč
2 52013,54663 Kč34 137,51 Kč
5 04013,06459 Kč65 845,53 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč