470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 282mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477CKE100M

DigiKey Part Number
1572-1745-ND
Manufacturer
Manufacturer Product Number
477CKE100M
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 282mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
282mOhm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX470MEFC16X25Rubycon96100PX470MEFC16X25-ND52,08000 KčDirect
100PK470MEFC16X25Rubycon4001189-100PK470MEFC16X25-ND49,77000 KčSimilar
In-Stock: 4 018
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1033,89100 Kč338,91 Kč
5026,63800 Kč1 331,90 Kč
10024,34930 Kč2 434,93 Kč
50020,41594 Kč10 207,97 Kč
1 00019,17810 Kč19 178,10 Kč
2 50017,85737 Kč44 643,42 Kč
5 00017,05336 Kč85 266,80 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč