
CKE2-KIT | |
|---|---|
DigiKey Part Number | 1572-CKE2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CKE2-KIT |
Description | ALUM CAP KIT 63-400V 4.7-1000UF |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 4.7µF ~ 1000µF 63 ~ 400V Through Hole 42 Pieces (21 Values - 2 Each) |
Category | Mounting Type Through Hole |
Manufacturer Cornell Dubilier Knowles | Voltage - Rated 63 ~ 400V |
Series | Tolerance ±20% |
Packaging Bulk | Applications Bypass, Decoupling |
Part Status Active | Quantity 42 Pieces (21 Values - 2 Each) |
Kit Type Aluminum | Packages Included Radial, Can |
Capacitance Range 4.7µF ~ 1000µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,15000 Kč | 1 097,15 Kč |
| 10 | 952,86800 Kč | 9 528,68 Kč |
| Unit Price without VAT: | 1 097,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 327,55150 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| 108CKE063M | CAP ALUM 1000UF 20% 63V RADIAL | 2 |
| 226CKE160MLN | CAP ALUM 22UF 20% 160V RADIAL TH | 2 |
| 227CKE063M | CAP ALUM 220UF 20% 63V RADIAL TH | 2 |
| 477CKE100M | CAP ALUM 470UF 20% 100V RADIAL | 2 |











