220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227CKE063M

DigiKey Part Number
1572-1700-ND
Manufacturer
Manufacturer Product Number
227CKE063M
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
643.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.689" (17.50mm)
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PX220MEFC10X16Rubycon1 5581189-4026-ND18,06000 KčParametric Equivalent
ECA-1JHG221BPanasonic Industry1 012P19532CT-ND21,00000 KčParametric Equivalent
ECA-1JHG221EPanasonic Industry730ECA-1JHG221E-ND20,58000 KčParametric Equivalent
ED1J221MP51016Chinsan (Elite)1284191-ED1J221MP51016CT-ND11,55000 KčParametric Equivalent
EKMQ630ELL221MJ16SChemi-Con1 012565-EKMQ630ELL221MJ16S-ND30,66000 KčParametric Equivalent
In-Stock: 20 758
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1013,10300 Kč131,03 Kč
509,92360 Kč496,18 Kč
2008,08005 Kč1 616,01 Kč
6007,02908 Kč4 217,45 Kč
1 0006,63579 Kč6 635,79 Kč
2 6006,02974 Kč15 677,32 Kč
5 0005,69579 Kč28 478,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč