
63PX220MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-4026-ND |
Manufacturer | |
Manufacturer Product Number | 63PX220MEFC10X16 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PX220MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 468 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 50 | 8,59240 Kč | 429,62 Kč |
| 100 | 7,69580 Kč | 769,58 Kč |
| 500 | 6,14864 Kč | 3 074,32 Kč |
| 1 000 | 5,66127 Kč | 5 661,27 Kč |
| 3 000 | 5,05121 Kč | 15 153,63 Kč |
| 5 000 | 4,82316 Kč | 24 115,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

