
ECA-1JHG221B | |
|---|---|
DigiKey Part Number | P19532CT-ND - Cut Tape (CT) P19532TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG221B |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 502.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 50 | 10,04540 Kč | 502,27 Kč |
| 100 | 9,02910 Kč | 902,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,14184 Kč | 3 570,92 Kč |
| 1 000 | 6,59925 Kč | 6 599,25 Kč |
| 1 500 | 6,32544 Kč | 9 488,16 Kč |
| 2 500 | 6,01996 Kč | 15 049,90 Kč |
| 3 500 | 5,84044 Kč | 20 441,54 Kč |
| 5 000 | 5,66702 Kč | 28 335,10 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

