
Category | Mounting Type Through Hole |
Manufacturer Nichicon | Voltage - Rated 25 ~ 100V |
Series | Tolerance ±20% |
Packaging Bulk | Applications Automotive |
Part Status Active | Features AEC-Q200 |
Kit Type Aluminum | Quantity 36 Pieces (12 Values - 3 Each) |
Capacitance Range 4.7µF ~ 12mF | Packages Included Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,87000 Kč | 854,87 Kč |
| 10 | 742,53900 Kč | 7 425,39 Kč |
| Unit Price without VAT: | 854,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,39270 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| UBT2A100MPD8 | CAP ALUM 10UF 20% 100V RADIAL TH | 3 |
| UBY1H162MHL | CAP ALUM 1600UF 20% 50V RADIAL | 3 |
| UBY1E123MHL | CAP ALUM 12000UF 20% 25V RADIAL | 3 |
| UBY1V132MHL | CAP ALUM 1300UF 20% 35V RADIAL | 3 |







