12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBY1E123MHL

DigiKey Part Number
493-UBY1E123MHL-ND
Manufacturer
Manufacturer Product Number
UBY1E123MHL
Description
CAP ALUM 12000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1E123MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.468 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.08 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.634" (41.50mm)
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,54000 Kč159,54 Kč
10112,22300 Kč1 122,23 Kč
5092,64840 Kč4 632,42 Kč
10086,48780 Kč8 648,78 Kč
50075,90734 Kč37 953,67 Kč
1 00072,58256 Kč72 582,56 Kč
2 50069,03913 Kč172 597,83 Kč
Manufacturers Standard Package
Unit Price without VAT:159,54000 Kč
Unit Price with VAT:193,04340 Kč