
Category | Mounting Type Through Hole |
Manufacturer Rubycon | Voltage - Rated 160 ~ 400V |
Series | Tolerance ±20% |
Packaging Book | Applications General Purpose |
Part Status Active | Quantity 36 Pieces (12 Values - 3 Each) |
Kit Type Aluminum | Packages Included Radial, Can |
Capacitance Range 1µF ~ 22µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,42000 Kč | 547,42 Kč |
| 10 | 475,52100 Kč | 4 755,21 Kč |
| Unit Price without VAT: | 547,42000 Kč |
|---|---|
| Unit Price with VAT: | 662,37820 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 250LEX4.7MEFC8X9 | CAP ALUM 4.7UF 20% 250V RADIAL | 3 |
| 250LEX10MEFC10X12.5 | CAP ALUM 10UF 20% 250V RADIAL TH | 3 |
| 400LEX1MEFC6.3X11 | CAP ALUM 1UF 20% 400V RADIAL TH | 3 |
| 200LEX10MEFC8X11.5 | CAP ALUM 10UF 20% 200V RADIAL TH | 3 |











