
400LEX1MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2719-ND |
Manufacturer | |
Manufacturer Product Number | 400LEX1MEFC6.3X11 |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LEX1MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 48 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 4,95980 Kč | 247,99 Kč |
| 100 | 4,40330 Kč | 440,33 Kč |
| 500 | 3,43948 Kč | 1 719,74 Kč |
| 2 000 | 2,88187 Kč | 5 763,74 Kč |
| 4 000 | 2,67137 Kč | 10 685,48 Kč |
| 6 000 | 2,56512 Kč | 15 390,72 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


