1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBY1V132MHL

DigiKey Part Number
493-UBY1V132MHL-ND
Manufacturer
Manufacturer Product Number
UBY1V132MHL
Description
CAP ALUM 1300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.656 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.76 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
42mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
1031,36700 Kč313,67 Kč
5024,58440 Kč1 229,22 Kč
10022,44470 Kč2 244,47 Kč
50018,76412 Kč9 382,06 Kč
1 00017,60559 Kč17 605,59 Kč
2 50016,36990 Kč40 924,75 Kč
5 00015,61743 Kč78 087,15 Kč
Manufacturers Standard Package
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč