Aluminum Capacitor Kit 10µF ~ 2200µF 10 ~ 400V Through Hole 36 Pieces (12 Values - 3 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIGHTEMP-RAD

DigiKey Part Number
493-HIGHTEMP-RAD-KIT-ND
Manufacturer
Manufacturer Product Number
HIGHTEMP-RAD
Description
ALUM RADIAL HIGH TEMP KIT
Customer Reference
Detailed Description
Aluminum Capacitor Kit 10µF ~ 2200µF 10 ~ 400V Through Hole 36 Pieces (12 Values - 3 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Nichicon
Voltage - Rated
10 ~ 400V
Series
Tolerance
±20%
Packaging
Bulk
Applications
Automotive
Part Status
Active
Features
AEC-Q200
Kit Type
Aluminum
Quantity
36 Pieces (12 Values - 3 Each)
Capacitance Range
10µF ~ 2200µF
Packages Included
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1938,40000 Kč938,40 Kč
10815,18400 Kč8 151,84 Kč
Manufacturers Standard Package
Unit Price without VAT:938,40000 Kč
Unit Price with VAT:1 135,46400 Kč
Kit Contents
Part NumberDescriptionQuantity
UBW1H100MPDCAP ALUM 10UF 20% 50V RADIAL TH3
UBW2A100MPDCAP ALUM 10UF 20% 100V RADIAL TH3
UBW1H221MPDCAP ALUM 220UF 20% 50V RADIAL TH3
UBX1J221MHLCAP ALUM 220UF 20% 63V RADIAL TH3
UBX2V100MHLCAP ALUM 10UF 20% 350V RADIAL TH3
Show More