



UBW1H100MPD | |
|---|---|
DigiKey Part Number | 493-16426-ND |
Manufacturer | |
Manufacturer Product Number | UBW1H100MPD |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H100MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Impedance 750 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 50 | 8,58820 Kč | 429,41 Kč |
| 200 | 6,95665 Kč | 1 391,33 Kč |
| 600 | 6,02713 Kč | 3 616,28 Kč |
| 1 000 | 5,67891 Kč | 5 678,91 Kč |
| 2 600 | 5,14257 Kč | 13 370,68 Kč |
| 5 000 | 4,84688 Kč | 24 234,40 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


