Aluminum Capacitor Kit 4.7µF ~ 1mF 6.3V, 16V, 35V, 50V Surface Mount, MLCC 410 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC-24

DigiKey Part Number
4680-SAC-24-ND
Manufacturer
Manufacturer Product Number
SAC-24
Description
SMD Electrolytic Capacitor Kits
Customer Reference
Detailed Description
Aluminum Capacitor Kit 4.7µF ~ 1mF 6.3V, 16V, 35V, 50V Surface Mount, MLCC 410 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance Range
4.7µF ~ 1mF
Manufacturer
AideTek
Mounting Type
Surface Mount, MLCC
Packaging
Bag
Voltage - Rated
6.3V, 16V, 35V, 50V
Part Status
Active
Tolerance
±20%
Kit Type
Aluminum
Quantity
410 Pieces (Assorted Per Value)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate 1 364,87 Kč flat rate shipping fee will apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 448,86000 Kč1 448,86 Kč
21 385,87000 Kč2 771,74 Kč
51 343,87200 Kč6 719,36 Kč
Unit Price without VAT:1 448,86000 Kč
Unit Price with VAT:1 753,12060 Kč