
SAC-24 | |
|---|---|
DigiKey Part Number | 5221-SAC-24-ND |
Manufacturer | |
Manufacturer Product Number | SAC-24 |
Description | SMD ELECTROLYTIC CAPACITOR KITS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 4.7µF ~ 1mF 6.3V, 16V, 35V, 50V Surface Mount, MLCC 410 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 4.7µF ~ 1mF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3V, 16V, 35V, 50V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 410 Pieces (Assorted Per Value) | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,12000 Kč | 1 412,12 Kč |
| 16 | 1 087,13188 Kč | 17 394,11 Kč |
| 56 | 1 005,38429 Kč | 56 301,52 Kč |
| Unit Price without VAT: | 1 412,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 708,66520 Kč |




