



UBW2A100MPD | |
|---|---|
DigiKey Part Number | 493-14897-ND |
Manufacturer | |
Manufacturer Product Number | UBW2A100MPD |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW2A100MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 50 | 8,99980 Kč | 449,99 Kč |
| 200 | 7,29995 Kč | 1 459,99 Kč |
| 600 | 6,33265 Kč | 3 799,59 Kč |
| 1 000 | 5,97057 Kč | 5 970,57 Kč |
| 2 600 | 5,41272 Kč | 14 073,07 Kč |
| 5 000 | 5,10516 Kč | 25 525,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


