



UBX2V100MHL | |
|---|---|
DigiKey Part Number | 493-14911-ND |
Manufacturer | |
Manufacturer Product Number | UBX2V100MHL |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2V100MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 216 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -25°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 50 | 28,84700 Kč | 1 442,35 Kč |
| 100 | 26,40710 Kč | 2 640,71 Kč |
| 500 | 22,21000 Kč | 11 105,00 Kč |
| 1 000 | 20,88923 Kč | 20 889,23 Kč |
| 2 500 | 19,48060 Kč | 48 701,50 Kč |
| 5 000 | 18,62296 Kč | 93 114,80 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


