



UBY1H162MHL | |
|---|---|
DigiKey Part Number | 493-UBY1H162MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBY1H162MHL |
Description | CAP ALUM 1600UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 32mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1H162MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.812 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.02 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 10 | 50,72100 Kč | 507,21 Kč |
| 50 | 40,54720 Kč | 2 027,36 Kč |
| 100 | 37,33970 Kč | 3 733,97 Kč |
| 500 | 31,82550 Kč | 15 912,75 Kč |
| 1 000 | 30,09136 Kč | 30 091,36 Kč |
| 2 500 | 28,24194 Kč | 70 604,85 Kč |
| 5 000 | 27,11624 Kč | 135 581,20 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |


