


108CKE063M | |
|---|---|
DigiKey Part Number | 1572-1055-ND |
Manufacturer | |
Manufacturer Product Number | 108CKE063M |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 149.2mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 108CKE063M Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.03 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 149.2mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX1000MEFC16X25 | Rubycon | 630 | 1189-1473-ND | 41,37000 Kč | Direct |
| ECA-1JHG102E | Panasonic Industry | 73 | 10-ECA-1JHG102E-ND | 49,35000 Kč | Direct |
| EEU-FS1J102 | Panasonic Industry | 3 008 | P123411-ND | 62,99000 Kč | Direct |
| EKMQ630ELL102ML25S | Chemi-Con | 1 000 | 565-EKMQ630ELL102ML25S-ND | 69,71000 Kč | Direct |
| EKYA630ELL102ML25S | Chemi-Con | 358 | 565-EKYA630ELL102ML25S-ND | 55,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 50 | 19,42740 Kč | 971,37 Kč |
| 100 | 17,66140 Kč | 1 766,14 Kč |
| 500 | 14,62300 Kč | 7 311,50 Kč |
| 1 000 | 13,66613 Kč | 13 666,13 Kč |
| 2 500 | 12,64533 Kč | 31 613,32 Kč |
| 5 000 | 12,02371 Kč | 60 118,55 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


