
EKYA630ELL102ML25S | |
|---|---|
DigiKey Part Number | 565-EKYA630ELL102ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA630ELL102ML25S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA630ELL102ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.638 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.73 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB630ELL102ML25S | Chemi-Con | 12 176 | 565-EKYB630ELL102ML25S-ND | 52,29000 Kč | Parametric Equivalent |
| EKZN630ELL102ML25S | Chemi-Con | 981 | 565-4098-ND | 57,95000 Kč | Parametric Equivalent |
| 63YXJ1000M16X25 | Rubycon | 945 | 1189-4229-ND | 42,63000 Kč | Direct |
| EEU-FS1J102 | Panasonic Industry | 3 008 | P123411-ND | 62,99000 Kč | Parametric Equivalent |
| EEU-FS1J102B | Panasonic Industry | 479 | P123412CT-ND | 64,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 50 | 28,80920 Kč | 1 440,46 Kč |
| 100 | 26,37140 Kč | 2 637,14 Kč |
| 500 | 22,17850 Kč | 11 089,25 Kč |
| 1 000 | 20,85941 Kč | 20 859,41 Kč |
| 2 500 | 19,45238 Kč | 48 630,95 Kč |
| 5 000 | 18,59558 Kč | 92 977,90 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

