
EKZN630ELL102ML25S | |
|---|---|
DigiKey Part Number | 565-4098-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL102ML25S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL102ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.734 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 38,53100 Kč | 385,31 Kč |
| 50 | 30,44720 Kč | 1 522,36 Kč |
| 100 | 27,89580 Kč | 2 789,58 Kč |
| 500 | 23,51188 Kč | 11 755,94 Kč |
| 1 000 | 22,13252 Kč | 22 132,52 Kč |
| 2 500 | 20,66102 Kč | 51 652,55 Kč |
| 5 000 | 19,76525 Kč | 98 826,25 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

