
EKMQ630ELL102ML25S | |
|---|---|
DigiKey Part Number | 565-EKMQ630ELL102ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ630ELL102ML25S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ630ELL102ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.395 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 50 | 37,22100 Kč | 1 861,05 Kč |
| 100 | 34,22040 Kč | 3 422,04 Kč |
| 500 | 29,06502 Kč | 14 532,51 Kč |
| 1 000 | 27,44355 Kč | 27 443,55 Kč |
| 2 500 | 25,71415 Kč | 64 285,38 Kč |
| 5 000 | 24,66148 Kč | 123 307,40 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

