1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JHG102E

DigiKey Part Number
10-ECA-1JHG102E-ND
Manufacturer
Manufacturer Product Number
ECA-1JHG102E
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JHG102E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.07 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1JHG102Panasonic Industry14 115P5586-ND49,35000 KčDirect
EEU-FC1J102UPanasonic Industry25P11280-ND57,11000 KčSimilar
ECA-1JHG102BPanasonic Industry4310-ECA-1JHG102BCT-ND50,40000 KčParametric Equivalent
63PX1000MEFC16X25Rubycon6301189-1473-ND41,37000 KčDirect
EKMQ630ELL102ML25SChemi-Con1 000565-EKMQ630ELL102ML25S-ND69,71000 KčDirect
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1032,61000 Kč326,10 Kč
5025,61760 Kč1 280,88 Kč
10023,40860 Kč2 340,86 Kč
50019,61130 Kč9 805,65 Kč
1 00018,41609 Kč18 416,09 Kč
2 50017,14100 Kč42 852,50 Kč
5 00016,36483 Kč81 824,15 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč