
ECA-1JHG102 | |
|---|---|
DigiKey Part Number | P5586-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG102 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.07 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JHG102B | Panasonic Industry | 43 | 10-ECA-1JHG102BCT-ND | 50,40000 Kč | Similar |
| 63PX1000MEFC16X25 | Rubycon | 630 | 1189-1473-ND | 41,37000 Kč | Direct |
| EKMQ630ELL102ML25S | Chemi-Con | 1 000 | 565-EKMQ630ELL102ML25S-ND | 69,71000 Kč | Direct |
| 63PK1000MEFC16X25 | Rubycon | 12 | 1189-63PK1000MEFC16X25-ND | 46,20000 Kč | Similar |
| UPJ1J102MHD | Nichicon | 214 | 493-5545-ND | 57,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 32,63100 Kč | 326,31 Kč |
| 50 | 25,63860 Kč | 1 281,93 Kč |
| 100 | 23,42750 Kč | 2 342,75 Kč |
| 500 | 19,62684 Kč | 9 813,42 Kč |
| 1 000 | 18,43078 Kč | 18 430,78 Kč |
| 2 500 | 17,15503 Kč | 42 887,57 Kč |
| 5 000 | 16,37836 Kč | 81 891,80 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

