1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J102MHD

DigiKey Part Number
493-5545-ND
Manufacturer
Manufacturer Product Number
UPJ1J102MHD
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J102MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.05 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.37 A @ 10 kHz
Part Status
Not For New Designs
Impedance
37 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J102MHDNichicon2 580493-1956-ND41,37000 KčDirect
UPW1J102MHD6Nichicon1 274493-1957-ND53,75000 KčDirect
UPJ1J102MHD6Nichicon139493-5546-ND55,64000 KčSimilar
UPM1J102MHD6Nichicon85493-11126-ND65,93000 KčSimilar
UPS1J102MHDNichicon1 267493-5656-ND55,64000 KčSimilar
In-Stock: 214
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1038,02700 Kč380,27 Kč
5030,04400 Kč1 502,20 Kč
30024,36327 Kč7 308,98 Kč
60022,79858 Kč13 679,15 Kč
1 20021,49898 Kč25 798,78 Kč
2 70020,25537 Kč54 689,50 Kč
5 10019,45296 Kč99 210,10 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč