



UPS1J102MHD | |
|---|---|
DigiKey Part Number | 493-5656-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J102MHD |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.201 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Not For New Designs | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J102MHD | Nichicon | 2 580 | 493-1956-ND | 41,37000 Kč | Direct |
| UBW1J102MHD | Nichicon | 0 | 493-13044-ND | 68,24000 Kč | Upgrade |
| UPJ1J102MHD | Nichicon | 214 | 493-5545-ND | 57,32000 Kč | Similar |
| UPJ1J102MHD6 | Nichicon | 139 | 493-5546-ND | 55,64000 Kč | Similar |
| UPM1J102MHD6 | Nichicon | 85 | 493-11126-ND | 65,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 50 | 29,14100 Kč | 1 457,05 Kč |
| 100 | 26,67800 Kč | 2 667,80 Kč |
| 500 | 22,44728 Kč | 11 223,64 Kč |
| 1 000 | 21,11580 Kč | 21 115,80 Kč |
| 2 500 | 19,69562 Kč | 49 239,05 Kč |
| 5 000 | 18,83096 Kč | 94 154,80 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

