



UBW1J102MHD | |
|---|---|
DigiKey Part Number | 493-13044-ND |
Manufacturer | |
Manufacturer Product Number | UBW1J102MHD |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J102MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.273 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 45,73400 Kč | 457,34 Kč |
| 50 | 36,39800 Kč | 1 819,90 Kč |
| 100 | 33,45190 Kč | 3 345,19 Kč |
| 500 | 28,38804 Kč | 14 194,02 Kč |
| 1 000 | 26,79513 Kč | 26 795,13 Kč |
| 2 500 | 25,09672 Kč | 62 741,80 Kč |
| 5 000 | 24,06253 Kč | 120 312,65 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

