1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J102MHD6

DigiKey Part Number
493-11126-ND
Manufacturer
Manufacturer Product Number
UPM1J102MHD6
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J102MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.28 A @ 10 kHz
Part Status
Not For New Designs
Impedance
29 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J102MHD6Nichicon139493-5546-ND55,64000 KčDirect
UPJ1J102MHDNichicon214493-5545-ND57,32000 KčSimilar
UPS1J102MHDNichicon1 267493-5656-ND55,64000 KčSimilar
UPW1J102MHDNichicon2 580493-1956-ND41,37000 KčSimilar
UPW1J102MHD6Nichicon1 274493-1957-ND53,75000 KčSimilar
In-Stock: 85
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1044,11700 Kč441,17 Kč
5035,06660 Kč1 753,33 Kč
10032,20670 Kč3 220,67 Kč
50027,29320 Kč13 646,60 Kč
1 00025,74754 Kč25 747,54 Kč
2 50024,09890 Kč60 247,25 Kč
5 00023,09524 Kč115 476,20 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč