1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J102MHD

DigiKey Part Number
493-1956-ND
Manufacturer
Manufacturer Product Number
UPW1J102MHD
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J102MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.078 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Part Status
Not For New Designs
Impedance
43 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J102MHDNichicon214493-5545-ND57,32000 KčSimilar
UPJ1J102MHD6Nichicon139493-5546-ND55,64000 KčSimilar
UPM1J102MHD6Nichicon85493-11126-ND65,93000 KčSimilar
UPS1J102MHDNichicon1 267493-5656-ND55,64000 KčSimilar
UPW1J102MHD6Nichicon1 274493-1957-ND53,75000 KčSimilar
In-Stock: 2 580
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1026,98200 Kč269,82 Kč
5021,02320 Kč1 051,16 Kč
10019,13970 Kč1 913,97 Kč
50015,89632 Kč7 948,16 Kč
1 00014,87561 Kč14 875,61 Kč
2 50013,78670 Kč34 466,75 Kč
5 00013,12350 Kč65 617,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč