1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J102MHD6

DigiKey Part Number
493-5546-ND
Manufacturer
Manufacturer Product Number
UPJ1J102MHD6
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J102MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.28 A @ 10 kHz
Part Status
Not For New Designs
Impedance
40 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J102MHDNichicon214493-5545-ND57,32000 KčSimilar
UPM1J102MHD6Nichicon85493-11126-ND65,93000 KčSimilar
UPS1J102MHDNichicon1 267493-5656-ND55,64000 KčSimilar
UPW1J102MHDNichicon2 580493-1956-ND41,37000 KčSimilar
UPW1J102MHD6Nichicon1 274493-1957-ND53,75000 KčSimilar
In-Stock: 139
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1036,93500 Kč369,35 Kč
5029,14100 Kč1 457,05 Kč
10026,67800 Kč2 667,80 Kč
50022,44728 Kč11 223,64 Kč
1 00021,11580 Kč21 115,80 Kč
2 50019,69562 Kč49 239,05 Kč
5 00018,83096 Kč94 154,80 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč