
226CKE160MLN | |
|---|---|
DigiKey Part Number | 226CKE160MLN-ND |
Manufacturer | |
Manufacturer Product Number | 226CKE160MLN |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 11.304Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 11.304Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160LLE22MEFC10X12.5 | Rubycon | 8 922 | 1189-1082-ND | 14,70000 Kč | Upgrade |
| EKXF161ELL220MJC5S | Chemi-Con | 2 000 | 565-EKXF161ELL220MJC5S-ND | 25,62000 Kč | Upgrade |
| ULD2C220MPD | Nichicon | 798 | ULD2C220MPD-ND | 18,90000 Kč | Upgrade |
| UVY2C220MPD1TD | Nichicon | 1 019 | 493-12964-1-ND | 15,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 5,82900 Kč | 291,45 Kč |
| 100 | 5,19070 Kč | 519,07 Kč |
| 500 | 4,08874 Kč | 2 044,37 Kč |
| 1 000 | 3,74079 Kč | 3 740,79 Kč |
| 2 500 | 3,36942 Kč | 8 423,55 Kč |
| 5 000 | 3,14298 Kč | 15 714,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


